Cart

AP9101CK-AHTRG1

DIODES INC AP9101CK-AHTRG1

image shown is a representation only

DIODES INC

Battery Charge IC 5.5V SOT25
Supplier: Diodes Incorporated
Matchcode: AP9101CK-AHTRG1
Rutronik No.: ICPWM8359
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
On request
0.1242 $
372.60 $

Prices

3,000 0.1242 $
6,000 0.1198 $
12,000 0.1187 $
18,000 0.1176 $
24,000 0.1155 $

Parameter

Type
BATCHARGER
V(cc)
5.5 V
V(in) max
12 V
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT25
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?