Cart

AP8803WTG-7

DIODES INC AP8803WTG-7

image shown is a representation only

DIODES INC

LEDDr 30V 1A TSOT23-5 SMD
Supplier: Diodes Incorporated
Matchcode: AP8803WTG-7
Rutronik No.: ICPWM6395
Unit Pack: 3000
MOQ: 3000
package: TSOT25
Packaging: REEL
On request
0.723 $
2,169.00 $

Prices

3,000 0.723 $
6,000 0.7046 $

Parameter

Type
Buck
V(in)max
30 V
V(out)
30 V
I(out)
1 A
Package
TSOT25
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
500000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?