Cart

AP8802HSP-13

DIODES INC AP8802HSP-13

image shown is a representation only

DIODES INC

LEDDr 60V 1A SO-8-EP SMD
Supplier: Diodes Incorporated
Matchcode: AP8802HSP-13
Rutronik No.: ICPWM6671
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
In Stock
1.65 $
4,125.00 $

Prices

2,500 1.65 $
5,000 1.17 $

Parameter

Type
Buck
V(in)max
60 V
V(out)
60 V
I(out)
1 A
Package
SO-8EP
Automotive
NO
T(A)max
105 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
500000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?