Cart

AP8802FNG-7

DIODES INC AP8802FNG-7

image shown is a representation only

DIODES INC

LEDDr 48V 1A DFN3030 SMD
Supplier: Diodes Incorporated
Matchcode: AP8802FNG-7
Rutronik No.: ICPWM6436
Unit Pack: 3000
MOQ: 3000
package: DFN-10
Packaging: REEL
In Stock
1.30 $
3,900.00 $

Prices

3,000 1.30 $
6,000 0.9305 $

Parameter

Type
Buck
V(in)max
48 V
V(out)
48 V
I(out)
1 A
Package
DFN-10
Automotive
NO
T(A)max
105 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
500000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?