Cart

AP8801SG-13

DIODES INC AP8801SG-13

image shown is a representation only

DIODES INC

LEDDr 48V 500mA SO-8 SMD Ro
Supplier: Diodes Incorporated
Matchcode: AP8801SG-13
Rutronik No.: ICPWM6220
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.88 $
2,200.00 $

Prices

2,500 0.88 $
5,000 0.693 $
7,500 0.649 $

Parameter

Type
Buck
V(in)max
48 V
V(out)
48 V
I(out)
0.5 A
Package
SO-8
Automotive
NO
T(A)max
105 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
500000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?