AP7387-50SA-7
image shown is a representation only
LDO CMOS LowCurr SOT23 T&R 3K
Supplier: DIODES INC
Matchcode: AP7387-50SA-7
Rutronik No.: ICSPR10487
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Parameter
- Mode
- POS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks