AP7365-33WG-7
image shown is a representation only
LDO VREG 3.3V 0.6A SOT25
Supplier: DIODES INC
Matchcode: AP7365-33WG-7
Rutronik No.: ICSPR9125
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.6 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 6 V
- Dropout Voltage
- 300 mV
- Quiescent curre
- 0.035 mA
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- Automotive
- NO
- Package
- SOT25-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks