Cart

AP7365-30YRG-13

DIODES INC AP7365-30YRG-13

image shown is a representation only

DIODES INC

LDO VREG 3.0V 0.6A SOT89
Supplier: Diodes Incorporated
Matchcode: AP7365-30YRG-13
Rutronik No.: ICSPR9980
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
On request
0.187 $
467.50 $

Prices

2,500 0.187 $
5,000 0.1472 $
7,500 0.1426 $
10,000 0.1379 $
12,500 0.1332 $

Parameter

Mode
POS
Output Voltage
3 V
Output current
0.6 A
Input Voltage
6 V
Package
SOT89
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.035 mA
Op.Temp R.max
85 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?