Cart

AP7365-18WG-7

DIODES INC AP7365-18WG-7

image shown is a representation only

DIODES INC

LDO VREG 1.8V 0.6A SOT25
Supplier: Diodes Incorporated
Matchcode: AP7365-18WG-7
Rutronik No.: STVREG1014
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
On request
0.1318 $
395.40 $

Prices

3,000 0.1318 $
6,000 0.1285 $
9,000 0.1263 $
15,000 0.123 $
18,000 0.1197 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.8 V
Output current
0.6 A
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6 V
Dropout Voltage
300 mV
Quiescent curre
0.035 mA
Overtemp.prot.
YES
ShortCirc.proof
YES
Automotive
NO
Package
SOT25-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?