Cart

AP7363-SP-13

DIODES INC

LDO.VREG ADJ. 1,5A SO8EP
Supplier: Diodes Incorporated
Matchcode: AP7363-SP-13
Rutronik No.: ICSPR9621
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1716 $
429.00 $

Prices

2,500 0.1716 $
5,000 0.1599 $
7,500 0.157 $
10,000 0.1541 $
15,000 0.1526 $

Parameter

Mode
ADJ
Output current
1.5 A
Input Voltage
5.5 V
Automotive
NO
Package
SO-8EP
Dropout Voltage
190 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.025 mA
Tolerance
3 %
Op.Temp R.max
85 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?