Cart

AP7362A-33SP-13

DIODES INC AP7362A-33SP-13

image shown is a representation only

DIODES INC

LDO VREG 3.3V 1.5A SO-8EP
Supplier: Diodes Incorporated
Matchcode: AP7362A-33SP-13
Rutronik No.: ICSPR10119
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2035 $
508.75 $

Prices

2,500 0.2035 $
5,000 0.1966 $
7,500 0.1932 $
10,000 0.1897 $
15,000 0.1863 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1.5 A
Input Voltage
5.5 V
Package
SO-8
Automotive
NO
Dropout Voltage
240 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.025 mA
Tolerance
1.5 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?