Cart

AP7361-33E-13

DIODES INC

LDO VREG 3.3V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: AP7361-33E-13
Rutronik No.: ICSPR9973
Unit Pack: 2500
MOQ: 2500
package: SOT223-3
Packaging: REEL
On request
0.1019 $
254.75 $

Prices

2,500 0.1019 $
5,000 0.0917 $
7,500 0.0909 $
10,000 0.09 $
12,500 0.0883 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6 V
Dropout Voltage
150 mV
Quiescent curre
0.07 mA
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?