Cart

AP7361-25FGE-7

DIODES INC

LDO VREG 2.5V 1A U-DFN3030-8
Supplier: Diodes Incorporated
Matchcode: AP7361-25FGE-7
Rutronik No.: ICSPR9627
Unit Pack: 3000
MOQ: 3000
package: DFN8-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.195 $
585.00 $

Prices

3,000 0.195 $
6,000 0.1784 $
12,000 0.1751 $

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
1 A
Input Voltage
6 V
Package
DFN8-3
Automotive
NO
Dropout Voltage
150 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.07 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?