Cart

AP7343-33W5-7

DIODES INC AP7343-33W5-7

image shown is a representation only

DIODES INC

LDO VREG 3.3V 0.3A SOT25
Supplier: Diodes Incorporated
Matchcode: AP7343-33W5-7
Rutronik No.: ICSPR10316
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
On request
On request
On request

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
5.25 V
Package
SOT25
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
310 mV
Quiescent curre
60 mA
Tolerance
1 %
Op.Temp R.max
85 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?