Cart

AP7343-30W5-7

DIODES INC AP7343-30W5-7

image shown is a representation only

DIODES INC

LDO VREG 3.0V 0,3A SOT25
Supplier: Diodes Incorporated
Matchcode: AP7343-30W5-7
Rutronik No.: STVREG1017
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
On request
0.1014 $
304.20 $

Prices

3,000 0.1014 $
6,000 0.0989 $
9,000 0.0972 $
12,000 0.0947 $
15,000 0.0921 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.0 V
Output current
0.3 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
5.25 V
Dropout Voltage
250 mV
Automotive
NO
Package
SOT25
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?