Cart

AP7341-31FS4-7

DIODES INC

LDO VREG 3.1V 300mA X2DFN1010-4
Supplier: Diodes Incorporated
Matchcode: AP7341-31FS4-7
Rutronik No.: ICSPR9819
Unit Pack: 5000
MOQ: 5000
package: DFN4-1
Packaging: REEL
On request
0.0976 $
488.00 $

Prices

5,000 0.0976 $
10,000 0.0879 $
15,000 0.087 $
20,000 0.0862 $
30,000 0.0846 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.1 V
Output current
0.3 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6 V
Dropout Voltage
2100 mV
Quiescent curre
0.035 mA
Shutdown
YES
Overtemp.prot.
YES
Automotive
NO
Package
DFN4-1
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?