Cart

AP7340D-30FS4-7

DIODES INC AP7340D-30FS4-7

image shown is a representation only

DIODES INC

LDO VREG 3.0V 150mA X2DFN1010-4
Supplier: Diodes Incorporated
Matchcode: AP7340D-30FS4-7
Rutronik No.: ICSPR10288
Unit Pack: 5000
MOQ: 5000
package: DFN1010-4
Packaging: REEL
On request
0.1211 $
605.50 $

Prices

5,000 0.1211 $
10,000 0.0953 $
15,000 0.0923 $
20,000 0.0893 $
30,000 0.0863 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3 V
Output current
0.15 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
5.25 V
Dropout Voltage
270 mV
Quiescent curre
0.1 mA
Automotive
NO
Package
DFN1010-4
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?