Cart

AP7340-18FS4-7

DIODES INC

LDO VREG 1.8V 150mA X2DFN1010-4
Supplier: Diodes Incorporated
Matchcode: AP7340-18FS4-7
Rutronik No.: STVREG1018
Unit Pack: 5000
MOQ: 5000
package: DFN1010-4
Packaging: REEL
On request
0.084 $
420.00 $

Prices

5,000 0.084 $
10,000 0.0819 $
15,000 0.0805 $
20,000 0.0784 $
30,000 0.0763 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.8 V
Output current
0.15 A
Tolerance
1 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
5.5 V
Dropout Voltage
340 mV
Automotive
NO
Package
DFN1010-4
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?