Cart

AP7335-28WG-7

DIODES INC AP7335-28WG-7

image shown is a representation only

DIODES INC

LDO.VREG 2,8V 0,3A SOT25
Supplier: Diodes Incorporated
Matchcode: AP7335-28WG-7
Rutronik No.: ICSPR9462
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.103 $
309.00 $

Prices

3,000 0.103 $
6,000 0.096 $
12,000 0.0943 $
24,000 0.0926 $

Parameter

Mode
POS
Output Voltage
2.8 V
Output current
0.3 A
Input Voltage
6 V
Automotive
NO
Package
SOT25-5
Dropout Voltage
150 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.035 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?