AP7333-33SAG-7

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: AP7333-33SAG-7
Rutronik No.: ICSPR8969
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.3 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 6 V
- Dropout Voltage
- 300 mV
- Quiescent curre
- 0.065 mA
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- Automotive
- NO
- Package
- SOT23-3
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks