Cart

AP7331-12WG-7

DIODES INC AP7331-12WG-7

image shown is a representation only

DIODES INC

LDO VREG 1.2V 0.3A SOT25
Supplier: Diodes Incorporated
Matchcode: AP7331-12WG-7
Rutronik No.: ICSPR9459
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
On request
0.1419 $
425.70 $

Prices

3,000 0.1419 $
6,000 0.1118 $
9,000 0.1082 $
12,000 0.1047 $
15,000 0.1011 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.2 V
Output current
0.3 A
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
7 V
Dropout Voltage
300 mV
Quiescent curre
0.65 mA
Automotive
NO
Package
SOT25-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?