Cart

AP7313-33SRG-7

DIODES INC AP7313-33SRG-7

image shown is a representation only

DIODES INC

LDO VREG 3.3V 0.15A SOT23
Supplier: Diodes Incorporated
Matchcode: AP7313-33SRG-7
Rutronik No.: ICSPR9729
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0772 $
231.60 $

Prices

3,000 0.0772 $
6,000 0.0706 $
12,000 0.0693 $
24,000 0.0687 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
6 V
Package
SOT23-3
Automotive
NO
Dropout Voltage
150 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.65 mA
Op.Temp R.max
85 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?