Cart

AP7313-30SRG-7

DIODES INC AP7313-30SRG-7

image shown is a representation only

DIODES INC

LDO VREG 3V 0.15A SOT23
Supplier: Diodes Incorporated
Matchcode: AP7313-30SRG-7
Rutronik No.: ICSPR9826
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0636 $
190.80 $

Prices

3,000 0.0636 $
6,000 0.0572 $
9,000 0.0567 $
12,000 0.0561 $
18,000 0.0551 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3 V
Output current
0.15 A
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
7 V
Dropout Voltage
150 mV
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?