Cart

AP7313-12SRG-7

DIODES INC AP7313-12SRG-7

image shown is a representation only

DIODES INC

LDO VREG 1.2V 0.15A SOT23
Supplier: Diodes Incorporated
Matchcode: AP7313-12SRG-7
Rutronik No.: ICSPR9953
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0778 $
233.40 $

Prices

3,000 0.0778 $
6,000 0.07 $
9,000 0.0694 $
12,000 0.0687 $
18,000 0.0674 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
1.2 V
Output current
0.15 A
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6 V
Dropout Voltage
150 mV
Quiescent curre
0.65 mA
Overtemp.prot.
YES
ShortCirc.proof
YES
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?