Cart

AP7312-1828W6-7

DIODES INC AP7312-1828W6-7

image shown is a representation only

DIODES INC

LDO VREG DUAL 0.15A SOT26
Supplier: Diodes Incorporated
Matchcode: AP7312-1828W6-7
Rutronik No.: ICSPR10275
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
On request
0.2636 $
790.80 $

Prices

3,000 0.2636 $
6,000 0.2076 $
9,000 0.201 $
12,000 0.1944 $
15,000 0.1878 $

Parameter

Type
LOWDROP
Mode
DUAL
Output Voltage
1,8/2,8 V
Output current
0.15 A
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6 V
Dropout Voltage
150 mV
Automotive
NO
Package
SOT26
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?