Cart

AP7217-33SG-13

DIODES INC AP7217-33SG-13

image shown is a representation only

DIODES INC

LDO VREG 3.3V 500mA SO-8
Supplier: Diodes Incorporated
Matchcode: AP7217-33SG-13
Rutronik No.: ICSPR8995
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2631 $
657.75 $

Prices

2,500 0.2631 $
5,000 0.2542 $
7,500 0.2497 $
10,000 0.2453 $
15,000 0.2408 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.500 A
Input Voltage
5.5 V
Automotive
NO
Package
SO-8
Dropout Voltage
1100 mV
Op.Temp R.min
-40 °C
Quiescent curre
4.0 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?