Cart

AP7215-33YG-13

DIODES INC AP7215-33YG-13

image shown is a representation only

DIODES INC

LDO VREG 3.3V 600mA SOT89
Supplier: Diodes Incorporated
Matchcode: AP7215-33YG-13
Rutronik No.: ICSPR9379
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
On request
0.1639 $
409.75 $

Prices

2,500 0.1639 $
5,000 0.1528 $
7,500 0.15 $
10,000 0.1472 $
15,000 0.1458 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.6 A
Input Voltage
6 V
Package
SOT89
Automotive
NO
Dropout Voltage
1100 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
85 °C
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?