Cart

AP7215-33YG-13

DIODES INC AP7215-33YG-13

image shown is a representation only

DIODES INC

LDO VREG 3.3V 600mA SOT89
Supplier: DIODES INC
Matchcode: AP7215-33YG-13
Rutronik No.: ICSPR9379
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.1807 $
451.75 $

Prices

2,500 0.1807 $
5,000 0.1762 $
7,500 0.1732 $
10,000 0.1686 $
15,000 0.1641 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.6 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6 V
Dropout Voltage
1100 mV
Shutdown
YES
Overtemp.prot.
YES
Automotive
NO
Package
SOT89
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?