Cart

AP7173-FNG-7

DIODES INC

LDO VREG ADJ 1.5A U-DFN3030-10
Supplier: Diodes Incorporated
Matchcode: AP7173-FNG-7
Rutronik No.: ICSPR8976
Unit Pack: 3000
MOQ: 3000
package: DFN10-3
Packaging: REEL
On request
0.2714 $
814.20 $

Prices

3,000 0.2714 $
6,000 0.2442 $
9,000 0.242 $
12,000 0.2352 $

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
3.3 V
Output current
1.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
150 °C
Input Voltage
5.5 V
Dropout Voltage
165 mV
Quiescent curre
4.0 mA
Shutdown
YES
Overtemp.prot.
YES
Automotive
NO
Package
DFN10-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?