Cart

AP7168-SPG-13

DIODES INC AP7168-SPG-13

image shown is a representation only

DIODES INC

LDO VREG ADJ 1.2A SO-8EP
Supplier: Diodes Incorporated
Matchcode: AP7168-SPG-13
Rutronik No.: ICSPR9062
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
0.1473 $
368.25 $

Prices

2,500 0.1473 $
5,000 0.1326 $
7,500 0.1313 $
12,500 0.1301 $
15,000 0.1277 $

Parameter

Type
LOWDROP
Mode
ADJ
Output current
1.2 A
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
5.5 V
Dropout Voltage
230 mV
Quiescent curre
0.125 mA
Overtemp.prot.
YES
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?