Cart

AP7115-33WG-7

DIODES INC AP7115-33WG-7

image shown is a representation only

DIODES INC

LDO VREG 3.3V 150mA SOT25
Supplier: Diodes Incorporated
Matchcode: AP7115-33WG-7
Rutronik No.: ICSPR8766
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
On request
0.1396 $
418.80 $

Prices

3,000 0.1396 $
6,000 0.1256 $
9,000 0.1244 $
15,000 0.1233 $
18,000 0.1209 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
5.5 V
Dropout Voltage
1100 mV
Quiescent curre
4.0 mA
Shutdown
YES
Overtemp.prot.
YES
Automotive
NO
Package
SOT25-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?