Cart

AP65503SP-13

DIODES INC AP65503SP-13

image shown is a representation only

DIODES INC

DC-DC Buck 20V 5A SO-8EP SMD
Supplier: Diodes Incorporated
Matchcode: AP65503SP-13
Rutronik No.: ICPWM8433
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
On request
0.7816 $
1,954.00 $

Prices

2,500 0.7816 $
5,000 0.6155 $
7,500 0.5764 $

Parameter

Type
BUCK
V(cc)
17 V
V(in) max
20 V
V(out)
12 V
I(out)
5 A
T(A) min
-40 °C
f(s)
750000 Hz
T(A) max
85 °C
Automotive
NO
Package
SO-8EP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?