Cart

AP65400SP-13

DIODES INC

DC-DC 18V 4A D SO-8EP SMD
Supplier: Diodes Incorporated
Matchcode: AP65400SP-13
Rutronik No.: ICPWM8021
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5528 $
1,382.00 $

Prices

2,500 0.5528 $
5,000 0.516 $
7,500 0.5068 $
10,000 0.4975 $

Parameter

Type
BUCK
V(in) max
18 V
I(out)
4 A
f(s)
3400000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8EP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?