AP65211AWU-7

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: AP65211AWU-7
Rutronik No.: ICPWM8469
Unit Pack: 3000
MOQ: 3000
package: TSOT-26
Packaging: REEL
Parameter
- Type
- BUCK
- V(cc)
- 18 V
- V(in) max
- 20 V
- V(out)
- 16 V
- I(out)
- 2 A
- f(s)
- 500000 Hz
- T(A) min
- -40 °C
- T(A) max
- 85 °C
- Automotive
- NO
- Package
- TSOT-26
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 23 weeks