Cart

AP65200S-13

DIODES INC AP65200S-13

image shown is a representation only

DIODES INC

DC-DC 18V 2A D SO-8 SMD
Supplier: Diodes Incorporated
Matchcode: AP65200S-13
Rutronik No.: ICPWM7522
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/23/2017
0.4234 $
1,058.50 $

Prices

2,500 0.4234 $
5,000 0.4093 $
7,500 0.4022 $
10,000 0.3952 $
15,000 0.3846 $
Article with this quantity is not orderable.

Parameter

Type
BUCK
V(in) max
18 V
I(out)
2 A
f(s)
3400000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?