Cart

AP65111WU-7

DIODES INC AP65111WU-7

image shown is a representation only

DIODES INC

DC-DC 16V 1,5A D TSOT26 SMD
Supplier: Diodes Incorporated
Matchcode: AP65111WU-7
Rutronik No.: ICPWM8284
Unit Pack: 3000
MOQ: 3000
package: TSOT26-6
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/07/2019
0.2249 $
674.70 $

Prices

3,000 0.2249 $
6,000 0.1771 $
9,000 0.1715 $
12,000 0.1659 $
18,000 0.1603 $

Parameter

Type
BUCK
V(in) max
16 V
I(out)
1.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TSOT26-6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?