Cart

AP6503ASP-13

DIODES INC AP6503ASP-13

image shown is a representation only

DIODES INC

DC-DC 23V 3A D SO-8EP SMD
Supplier: Diodes Incorporated
Matchcode: AP6503ASP-13
Rutronik No.: ICPWM8532
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
On request
0.63 $
1,575.00 $

Prices

2,500 0.63 $
5,000 0.4985 $
7,500 0.4668 $
10,000 0.443 $

Parameter

Type
BUCK
V(in) max
23 V
V(out)
23 V
I(out)
3 A
f(s)
2600000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8EP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?