Cart

AP5726WG-7

DIODES INC AP5726WG-7

image shown is a representation only

DIODES INC

LEDDr 5.5V Boost 84% SOT-23-6
Supplier: Diodes Incorporated
Matchcode: AP5726WG-7
Rutronik No.: ICPWM6733
Unit Pack: 3000
MOQ: 3000
package: SOT26-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3053 $
915.90 $

Prices

3,000 0.3053 $
6,000 0.2646 $
12,000 0.2442 $
18,000 0.2341 $

Parameter

Type
Buck
V(in)max
5.5 V
Package
SOT26-6
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1200000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?