Cart

AP5101SG-13

DIODES INC AP5101SG-13

image shown is a representation only

DIODES INC

DC-DC 22V 1.5A D SO-8 SMD
Supplier: Diodes Incorporated
Matchcode: AP5101SG-13
Rutronik No.: ICPWM6674
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5292 $
1,323.00 $

Prices

2,500 0.5292 $
5,000 0.4939 $
7,500 0.4851 $
10,000 0.4762 $

Parameter

Type
BUCK
V(in) max
22 V
V(out)
22 V
I(out)
1.5 A
f(s)
1400000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?