Cart

AP431SHBNTR-G1

DIODES INC AP431SHBNTR-G1

image shown is a representation only

DIODES INC

2,5V SHUNT REGUL.1,0% SOT23
Supplier: Diodes Incorporated
Matchcode: AP431SHBNTR-G1
Rutronik No.: ICREF1177
Unit Pack: 1
MOQ: 1
package: SOT23-3
Packaging: REEL
In Stock
0.0896 $
0.09 $

Prices

1 0.0896 $
6,000 0.0692 $
9,000 0.0679 $
18,000 0.0672 $

Parameter

Reset threshold
2.5 V
Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?