Cart

AP431SHBN1TR-G1

DIODES INC

2,495V SHUNT REGUL.1,0% SOT23N1
Supplier: Diodes Incorporated
Matchcode: AP431SHBN1TR-G1
Rutronik No.: ICREF1178
Unit Pack: 3000
MOQ: 3000
package: SOT23-3N1
Packaging: REEL
On request
0.0697 $
209.10 $

Prices

3,000 0.0697 $
6,000 0.0604 $
9,000 0.0599 $
18,000 0.0593 $

Parameter

Reset threshold
2.495 V
Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-3N1
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?