Cart

AP431QG-7

DIODES INC AP431QG-7

image shown is a representation only

DIODES INC

ADJ V-REF 2,495V +/-1% SOT25
Supplier: Diodes Incorporated
Matchcode: TL431QG-7
Rutronik No.: ICSPR9424
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1416 $
424.80 $

Prices

3,000 0.1416 $
12,000 0.125 $
51,000 0.1146 $

Parameter

Top(min)
-20 °C
Top(max)
85 °C
U(cc)max
36 V
Automotive
NO
Package
SOT25
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?