Cart

AP431IAZTR-G1

DIODES INC AP431IAZTR-G1

image shown is a representation only

DIODES INC

2,5V SHUNT REGUL.0,5% TO92 SMD
Supplier: Diodes Incorporated
Matchcode: AP431IAZTR-G1
Rutronik No.: ICREF1103
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: AMMOPACK
On request
On request
On request

Parameter

Accuracy
18 mV
V out
2.50 V
Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?