Cart

AP431IANTR-G1

DIODES INC AP431IANTR-G1

image shown is a representation only

DIODES INC

2,5V SHUNT REGUL.0,5% SOT23
Supplier: Diodes Incorporated
Matchcode: AP431IANTR-G1
Rutronik No.: ICREF1080
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.051 $
153.00 $

Prices

3,000 0.051 $
6,000 0.0394 $
9,000 0.0386 $
21,000 0.0383 $

Parameter

Accuracy
18 mV
V out
2.50 V
Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?