Cart

AP431G-13

DIODES INC AP431G-13

image shown is a representation only

DIODES INC

ADJ V-REF 2,495V +/-1% SO8
Supplier: Diodes Incorporated
Matchcode: TL431G-13
Rutronik No.: ICSPR8269
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0804 $
201.00 $

Prices

2,500 0.0804 $
10,000 0.071 $
50,000 0.065 $

Parameter

Vout
36 V
T(A)min
-20 °C
T(A)max
85 °C
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?