Cart

AP431ASAG-7

DIODES INC AP431ASAG-7

image shown is a representation only

DIODES INC

ADJ V-REF 2,495V +/-0,5% SOT23
Supplier: Diodes Incorporated
Matchcode: TL431ASAG-7
Rutronik No.: ICSPR8282
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Topseller
In Stock
0.042 $
126.00 $

Parameter

V out
36 V
Top(min)
-20 °C
Top(max)
85 °C
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?