Cart

AP431AG-13

DIODES INC AP431AG-13

image shown is a representation only

DIODES INC

ADJ V-REF 2,495V +/-0,5% SO8
Supplier: Diodes Incorporated
Matchcode: TL431AG-13
Rutronik No.: ICSPR8268
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.0586 $
146.50 $

Parameter

V out
36 V
Top(min)
-20 °C
Top(max)
85 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?