AP3917BS7-13
image shown is a representation only
AC-DC Buck 700V Power Switcher
Supplier: DIODES INC
Matchcode: AP3917BS7-13
Rutronik No.: ICPWM8842
Unit Pack: 4000
MOQ: 4000
package: SO-7
Packaging: REEL
Parameter
- Type
- ACDC
- V(cc)
- 8 V
- V(in)max
- 700 V
- I(out)
- 0.28 A
- f(s)
- 4000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SO-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks