Cart

AP3917BS7-13

DIODES INC

AC-DC Buck 650V Power Switcher
Supplier: Diodes Incorporated
Matchcode: AP3917BS7-13
Rutronik No.: ICPWM8632
Unit Pack: 4000
MOQ: 4000
package: SO-7
Packaging: REEL
On request
On request
On request

Parameter

Type
ACDC
V(cc)
8 V
V(in) max
650 V
I(out)
0.28 A
f(s)
4000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-7
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423190000
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?