Cart

AP3785TMTR-G1

DIODES INC AP3785TMTR-G1

image shown is a representation only

DIODES INC

AC-DC ADJ 15W 30V 500µA SO-8
Supplier: Diodes Incorporated
Matchcode: AP3785TMTR-G1
Rutronik No.: ICPWM8089
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3852 $
1,540.80 $

Prices

4,000 0.3852 $
8,000 0.378 $
12,000 0.372 $
16,000 0.365 $

Parameter

Type
ACDC
V(cc)
30 V
V(out)
22 V
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?